BD3814FV-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BD3814FV-E2
Choosing the Right Motor Driver

BD6762FV-E2

DigiKey Part Number
846-BD6762FV-E2TR-ND - Tape & Reel (TR)
846-BD6762FV-E2CT-ND - Cut Tape (CT)
846-BD6762FV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD6762FV-E2
Description
IC MOTOR DRIVER 16V-28V 40SSOPB
Customer Reference
Detailed Description
Motor Driver Parallel 40-SSOP-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
Parallel
Technology
-
Step Resolution
-
Applications
General Purpose
Current - Output
-
Voltage - Supply
16V ~ 28V
Voltage - Load
-
Operating Temperature
-25°C ~ 75°C (TA)
Mounting Type
Surface Mount
Package / Case
40-SSOP (0.213", 5.40mm Width)
Supplier Device Package
40-SSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.860
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 31/3/2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,44000 €5,44 €
104,17400 €41,74 €
253,85920 €96,48 €
1003,51300 €351,30 €
2503,34808 €837,02 €
5003,24856 €1.624,28 €
1.0003,16671 €3.166,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,85481 €5.709,62 €
Manufacturers Standard Package
Unit Price without VAT:5,44000 €
Unit Price with VAT:6,74560 €