


RD3G03BBGTL1 | |
|---|---|
DigiKey Part Number | 846-RD3G03BBGTL1TR-ND - Tape & Reel (TR) 846-RD3G03BBGTL1CT-ND - Cut Tape (CT) 846-RD3G03BBGTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RD3G03BBGTL1 |
Description | NCH 40V 65A, TO-252, POWER MOSFE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 35A (Tc) 50W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.5mOhm @ 35A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 18.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1170 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 50W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,22400 € | 12,24 € |
| 100 | 0,86740 € | 86,74 € |
| 500 | 0,69346 € | 346,73 € |
| 1.000 | 0,67420 € | 674,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,61751 € | 1.543,78 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,26920 € |

