
BD53E33G-TR | |
|---|---|
DigiKey Part Number | BD53E33G-TR-ND - Tape & Reel (TR) BD53E33G-CT-ND - Cut Tape (CT) BD53E33G-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD53E33G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.3V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,25000 € | 2,50 € |
| 25 | 0,22320 € | 5,58 € |
| 100 | 0,19320 € | 19,32 € |
| 250 | 0,17892 € | 44,73 € |
| 500 | 0,17032 € | 85,16 € |
| 1.000 | 0,16321 € | 163,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15443 € | 463,29 € |
| 6.000 | 0,15014 € | 900,84 € |
| 9.000 | 0,14799 € | 1.331,91 € |
| 15.000 | 0,14561 € | 2.184,15 € |
| 21.000 | 0,14422 € | 3.028,62 € |
| 30.000 | 0,14288 € | 4.286,40 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,44640 € |

