
BD46412G-TR | |
|---|---|
DigiKey Part Number | BD46412G-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD46412G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.1V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 180ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25879 € | 776,37 € |
| 6.000 | 0,25222 € | 1.513,32 € |
| 9.000 | 0,24894 € | 2.240,46 € |
| 15.000 | 0,24530 € | 3.679,50 € |
| 21.000 | 0,24317 € | 5.106,57 € |
| 30.000 | 0,24112 € | 7.233,60 € |
| Unit Price without VAT: | 0,25879 € |
|---|---|
| Unit Price with VAT: | 0,32090 € |

