LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) I2C Dimming 30.48mA VCSP85H3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD2812GU-E2

DigiKey Part Number
846-BD2812GU-E2TR-ND - Tape & Reel (TR)
846-BD2812GU-E2CT-ND - Cut Tape (CT)
846-BD2812GU-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD2812GU-E2
Description
IC LED DRV RGLTR I2C VCSP85H3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) I2C Dimming 30.48mA VCSP85H3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
2
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
3.9V, 4.2V, 4.5V, 4.8V
Current - Output / Channel
30.48mA
Frequency
1MHz
Dimming
I2C
Applications
LED Lighting
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFBGA, CSPBGA
Supplier Device Package
VCSP85H3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.498
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,41000 €3,41 €
102,57800 €25,78 €
252,37000 €59,25 €
1002,14100 €214,10 €
2502,03176 €507,94 €
5001,96594 €982,97 €
1.0001,91175 €1.911,75 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,85455 €4.636,38 €
Manufacturers Standard Package
Unit Price without VAT:3,41000 €
Unit Price with VAT:4,22840 €