
BD16922EFV-ME2 | |
|---|---|
DigiKey Part Number | BD16922EFV-ME2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD16922EFV-ME2 |
Description | IC MOTOR DRIVER 8V-36V 24HTSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Motor Driver DMOS Logic 24-HTSSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver | |
Output Configuration | Half Bridge (2) | |
Interface | Logic | |
Technology | DMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | 1A | |
Voltage - Supply | 8V ~ 36V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-VSSOP (0.220", 5.60mm Width) Exposed Pad | |
Supplier Device Package | 24-HTSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,62092 € | 3.241,84 € |
| 4.000 | 1,58823 € | 6.352,92 € |
| Unit Price without VAT: | 1,62092 € |
|---|---|
| Unit Price with VAT: | 2,00994 € |

