Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD12732F-GE2

DigiKey Part Number
846-BD12732F-GE2TR-ND - Tape & Reel (TR)
846-BD12732F-GE2CT-ND - Cut Tape (CT)
846-BD12732F-GE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD12732F-GE2
Description
IC OPAMP GP 2 CIRCUIT 8SOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BD12732F-GE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.4V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
50 nA
Voltage - Input Offset
1 mV
Current - Supply
580µA
Current - Output / Channel
12 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.173", 4.40mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.010
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,37200 €3,72 €
250,33360 €8,34 €
1000,29100 €29,10 €
2500,27068 €67,67 €
5000,25846 €129,23 €
1.0000,24839 €248,39 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,23776 €594,40 €
5.0000,23136 €1.156,80 €
7.5000,22815 €1.711,12 €
12.5000,22459 €2.807,38 €
17.5000,22252 €3.894,10 €
25.0000,22052 €5.513,00 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,64480 €