28-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA5948FP-E2

DigiKey Part Number
BA5948FP-E2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BA5948FP-E2
Description
IC HALF BRIDGE DRIVER 28HSOP
Customer Reference
Detailed Description
Half Bridge (8) Driver DC Motors, General Purpose 28-HSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Output Configuration
Half Bridge (8)
Applications
DC Motors, General Purpose
Interface
Logic
Load Type
Inductive
Technology
-
Rds On (Typ)
-
Current - Output / Channel
-
Current - Peak Output
-
Voltage - Supply
4.5V ~ 14V
Voltage - Load
5.1V ~ 6.1V
Operating Temperature
-35°C ~ 85°C (TA)
Features
-
Fault Protection
Over Temperature
Mounting Type
Surface Mount
Package / Case
28-SOP (0.295", 7.50mm Width)
Supplier Device Package
28-HSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/3/2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5001,57440 €2.361,60 €
3.0001,54008 €4.620,24 €
4.5001,52289 €6.853,01 €
Manufacturers Standard Package
Unit Price without VAT:1,57440 €
Unit Price with VAT:1,95226 €