
BU97500KV-E2 | |
|---|---|
DigiKey Part Number | 846-BU97500KV-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU97500KV-E2 |
Description | IC LCD DVR MULTI 156/204 64-VQFP |
Customer Reference | |
Detailed Description | LCD, LED Driver 64-VQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | BU97500KV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Display Type | LCD, LED | |
Configuration | Dot Matrix | |
Interface | 3-Wire Serial | |
Digits or Characters | - | |
Current - Supply | 30 µA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-VQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,48306 € | 2.483,06 € |
| 2.000 | 2,42785 € | 4.855,70 € |
| 3.000 | 2,40019 € | 7.200,57 € |
| Unit Price without VAT: | 2,48306 € |
|---|---|
| Unit Price with VAT: | 3,07899 € |

