Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2SCR372PHZGT100Q | |
|---|---|
DigiKey Part Number | 846-2SCR372PHZGT100QTR-ND - Tape & Reel (TR) 846-2SCR372PHZGT100QCT-ND - Cut Tape (CT) 846-2SCR372PHZGT100QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR372PHZGT100Q |
Description | TRANS NPN 120V 0.7A SOT-89 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 700 mA 220MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | 2SCR372PHZGT100Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 700 mA | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 5V | |
Power - Max | 500 mW | |
Frequency - Transition | 220MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29933 € | 299,33 € |
| 2.000 | 0,27359 € | 547,18 € |
| 3.000 | 0,26047 € | 781,41 € |
| 5.000 | 0,24574 € | 1.228,70 € |
| 7.000 | 0,23701 € | 1.659,07 € |
| 10.000 | 0,22853 € | 2.285,30 € |
| 25.000 | 0,22160 € | 5.540,00 € |
| Unit Price without VAT: | 0,29933 € |
|---|---|
| Unit Price with VAT: | 0,37117 € |


