Similar

2SC4132T100R | |
|---|---|
DigiKey Part Number | 2SC4132T100RTR-ND - Tape & Reel (TR) 2SC4132T100RCT-ND - Cut Tape (CT) 2SC4132T100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC4132T100R |
Description | TRANS NPN 120V 2A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 2 A 80MHz 2 W Surface Mount MPT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 2V @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 100mA, 5V | |
Power - Max | 2 W | |
Frequency - Transition | 80MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26223 € | 262,23 € |
| 2.000 | 0,23915 € | 478,30 € |
| 3.000 | 0,22738 € | 682,14 € |
| 5.000 | 0,21415 € | 1.070,75 € |
| 7.000 | 0,20632 € | 1.444,24 € |
| 10.000 | 0,19871 € | 1.987,10 € |
| 25.000 | 0,18861 € | 4.715,25 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,14080 € |


