

AT42QT1010-MAHR | |
|---|---|
DigiKey Part Number | AT42QT1010-MAHRTR-ND - Tape & Reel (TR) AT42QT1010-MAHRCT-ND - Cut Tape (CT) AT42QT1010-MAHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT42QT1010-MAHR |
Description | IC SENSR TOUCH/PROX 1CH 8-UDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 8-UDFN, USON |
Datasheet | Datasheet |
EDA/CAD Models | AT42QT1010-MAHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Buttons | |
Proximity Detection | Yes | |
Number of Inputs | 1 | |
LED Driver Channels | - | |
Interface | - | |
Resolution | 14 b | |
Voltage - Supply | 1.8V ~ 5.5V | |
Current - Supply | 378.5µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-UDFN, USON | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 25 | 0,61120 € | 15,28 € |
| 100 | 0,54220 € | 54,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,54218 € | 1.626,54 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,81840 € |












