LM4040D25ILPR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM4040D25ILPR
TO-92-3(StandardBody),TO-226_straightlead

LM4040D82ILPR

DigiKey Part Number
296-22171-1-ND - Cut Tape (CT)
296-22171-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LM4040D82ILPR
Description
IC VREF SHUNT 1% TO92-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 8.192V V ±1% 15 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040D82ILPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
8.192V
Current - Output
15 mA
Tolerance
±1%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
130µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
115 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.481
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,59800 €5,98 €
250,54000 €13,50 €
1000,47550 €47,55 €
2500,44468 €111,17 €
5000,42616 €213,08 €
1.0000,41089 €410,89 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,39833 €796,66 €
4.0000,38798 €1.551,92 €
6.0000,38280 €2.296,80 €
10.0000,37706 €3.770,60 €
14.0000,37371 €5.231,94 €
20.0000,37048 €7.409,60 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:1,02920 €

Other Suppliers on DigiKey

23.974In Stock
Ships from Rochester Electronics, LLC