TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2573D

DigiKey Part Number
296-2793-5-ND
Manufacturer
Manufacturer Product Number
UC2573D
Description
IC REG CTRLR BUCK 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC2573D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.75V ~ 30V
Frequency - Switching
100kHz
Duty Cycle (Max)
92%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Ramp
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,69000 €3,69 €
102,79600 €27,96 €
752,37027 €177,77 €
1502,27140 €340,71 €
3002,19000 €657,00 €
5252,13490 €1.120,82 €
1.0502,07762 €2.181,50 €
2.5502,01885 €5.148,07 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,69000 €
Unit Price with VAT:4,57560 €

Other Suppliers on DigiKey

750In Stock
Ships from Rochester Electronics, LLC