


TPS75418QPWP | |
|---|---|
DigiKey Part Number | 296-2690-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS75418QPWP |
Description | IC REG LINEAR 1.8V 2A 20-HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 2A 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS75418QPWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable, Power Good, Reset Output | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,07000 € | 4,07 € |
| 10 | 3,09500 € | 30,95 € |
| 70 | 2,64229 € | 184,96 € |
| 140 | 2,53214 € | 354,50 € |
| 280 | 2,44154 € | 683,63 € |
| 560 | 2,36693 € | 1.325,48 € |
| 1.050 | 2,31073 € | 2.426,27 € |
| 2.520 | 2,24733 € | 5.663,27 € |
| Unit Price without VAT: | 4,07000 € |
|---|---|
| Unit Price with VAT: | 5,04680 € |

