MFR Recommended

TPIC44H01DA | |
|---|---|
DigiKey Part Number | 296-1952-5-ND |
Manufacturer | |
Manufacturer Product Number | TPIC44H01DA |
Description | IC GATE DRVR HIGH-SIDE 32TSSOP |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 32-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPIC44H01DA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Independent | |
Number of Drivers | 4 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 5.5V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-TSSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 32-TSSOP | |
Base Product Number |




