C28x C2000™ C28x Delfino™ Microcontroller IC 32-Bit 150MHz 512KB (256K x 16) FLASH 176-BGA (15x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320F28235ZJZA

DigiKey Part Number
TMS320F28235ZJZA-ND
Manufacturer
Manufacturer Product Number
TMS320F28235ZJZA
Description
IC MCU 32BIT 512KB FLASH 176BGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
C28x C2000™ C28x Delfino™ Microcontroller IC 32-Bit 150MHz 512KB (256K x 16) FLASH 176-BGA (15x15)
Datasheet
 Datasheet
EDA/CAD Models
TMS320F28235ZJZA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
C28x
Core Size
32-Bit
Speed
150MHz
Connectivity
CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, UART/USART
Peripherals
DMA, POR, PWM, WDT
Number of I/O
88
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
34K x 16
Voltage - Supply (Vcc/Vdd)
1.805V ~ 1.995V
Data Converters
A/D 16x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
176-BGA (15x15)
Package / Case
176-BGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 97 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12618,04786 €2.274,03 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,04786 €
Unit Price with VAT:22,37935 €

Other Suppliers on DigiKey

97In Stock
Ships from Rochester Electronics, LLC