
UC3844AD8TR | |
|---|---|
DigiKey Part Number | 2156-UC3844AD8TR-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UC3844AD8TR |
Description | UC3844A CURRENT MODE PWM CONTROL |
Customer Reference | |
Detailed Description | Power Supply Controller 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unitrode | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Bulk: | 6732 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 452 | 0,56799 € | 256,73 € |
| Unit Price without VAT: | 0,56799 € |
|---|---|
| Unit Price with VAT: | 0,70431 € |

