10 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV1549ID

DigiKey Part Number
296-2194-5-ND
Manufacturer
Manufacturer Product Number
TLV1549ID
Description
IC ADC 10BIT SAR 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV1549ID Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
10
Sampling Rate (Per Second)
38k
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
3V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 14.513 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2258,93213 €2.009,73 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,93213 €
Unit Price with VAT:11,07584 €

Other Suppliers on DigiKey

14.513In Stock
Ships from Rochester Electronics, LLC