
TLE2082AID | |
|---|---|
DigiKey Part Number | 296-10442-5-ND |
Manufacturer | |
Manufacturer Product Number | TLE2082AID |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2082AID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 40V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 20 pA | |
Voltage - Input Offset | 700 µV | |
Current - Supply | 3.1mA (x2 Channels) | |
Current - Output / Channel | 48 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 38 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,06000 € | 4,06 € |
| 10 | 3,09300 € | 30,93 € |
| 75 | 2,62920 € | 197,19 € |
| Unit Price without VAT: | 4,06000 € |
|---|---|
| Unit Price with VAT: | 5,03440 € |

