Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN74LVC1T45QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-39212-2-ND - Tape & Reel (TR) 296-39212-1-ND - Cut Tape (CT) 296-39212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1T45QDCKRQ1 |
Description | IC XLTR VL BIDIR SC-70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1T45QDCKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.65 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 420Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50900 € | 5,09 € |
| 25 | 0,45800 € | 11,45 € |
| 100 | 0,40220 € | 40,22 € |
| 250 | 0,37552 € | 93,88 € |
| 500 | 0,35940 € | 179,70 € |
| 1.000 | 0,35683 € | 356,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32978 € | 989,34 € |
| 6.000 | 0,32177 € | 1.930,62 € |
| 9.000 | 0,31775 € | 2.859,75 € |
| 15.000 | 0,31331 € | 4.699,65 € |
| 21.000 | 0,31071 € | 6.524,91 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,88040 € |



















