
TLC374CN | |
|---|---|
DigiKey Part Number | 296-10313-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC374CN |
Description | IC COMPARATOR 4 DIFF 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Differential CMOS, MOS, Open-Drain, TTL 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC374CN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Differential | |
Number of Elements | 4 | |
Output Type | CMOS, MOS, Open-Drain, TTL | |
Voltage - Supply, Single/Dual (±) | 3V ~ 16V, ±1.5V ~ 8V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 800µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,18500 € | 11,85 € |
| 25 | 1,07880 € | 26,97 € |
| 100 | 0,96200 € | 96,20 € |
| 250 | 0,90612 € | 226,53 € |
| 500 | 0,87248 € | 436,24 € |
| 1.000 | 0,84478 € | 844,78 € |
| 2.500 | 0,81554 € | 2.038,85 € |
| 5.000 | 0,79792 € | 3.989,60 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,99640 € |


