Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC3702IP

DigiKey Part Number
296-10300-5-ND
Manufacturer
Manufacturer Product Number
TLC3702IP
Description
IC COMPARATOR 2 GEN PUR 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLC3702IP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
CMOS, Push-Pull, TTL
Voltage - Supply, Single/Dual (±)
3V ~ 16V
Voltage - Input Offset (Max)
5mV @ 10V
Current - Input Bias (Max)
5pA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
65µA
CMRR, PSRR (Typ)
84dB CMRR
Propagation Delay (Max)
4.5µs
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-DIP (0.300", 7.62mm)
Mounting Type
Through Hole
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.395
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,53000 €1,53 €
101,12700 €11,27 €
500,96300 €48,15 €
1000,91240 €91,24 €
2500,85900 €214,75 €
5000,82682 €413,41 €
1.0000,80032 €800,32 €
2.5000,77236 €1.930,90 €
5.0000,75551 €3.777,55 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,53000 €
Unit Price with VAT:1,89720 €

Other Suppliers on DigiKey

6.980In Stock
Ships from Rochester Electronics, LLC