
| TLC354CN | |
|---|---|
| DigiKey Part Number | 296-10293-5-ND | 
| Manufacturer | |
| Manufacturer Product Number | TLC354CN | 
| Description | IC COMPARATOR 4 DIFF 14DIP | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Comparator Differential CMOS, MOS, Open-Drain, TTL 14-PDIP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TLC354CN Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Type | Differential | |
| Number of Elements | 4 | |
| Output Type | CMOS, MOS, Open-Drain, TTL | |
| Voltage - Supply, Single/Dual (±) | 1.4V ~ 16V, ±0.7V ~ 8V | |
| Voltage - Input Offset (Max) | 5mV @ 5V | |
| Current - Input Bias (Max) | 5pA @ 5V | |
| Current - Output (Typ) | 20mA | |
| Current - Quiescent (Max) | 800µA | |
| CMRR, PSRR (Typ) | - | |
| Propagation Delay (Max) | - | |
| Hysteresis | - | |
| Operating Temperature | 0°C ~ 70°C | |
| Package / Case | 14-DIP (0.300", 7.62mm) | |
| Mounting Type | Through Hole | |
| Supplier Device Package | 14-PDIP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 625 | 1,32635 € | 828,97 € | 
| Unit Price without VAT: | 1,32635 € | 
|---|---|
| Unit Price with VAT: | 1,64467 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece