General Purpose Interface 16 b Serial 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC320AD50CPT

DigiKey Part Number
296-10274-ND
Manufacturer
Manufacturer Product Number
TLC320AD50CPT
Description
IC ANALOG INTRFACE 48-LQFP
Customer Reference
Detailed Description
General Purpose Interface 16 b Serial 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TLC320AD50CPT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
Type
General Purpose
Data Interface
Serial
Resolution (Bits)
16 b
Number of ADCs / DACs
1 / 1
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
89 / 89
Dynamic Range, ADCs / DACs (db) Typ
88 / 88
Voltage - Supply, Analog
4.75V ~ 5.5V
Voltage - Supply, Digital
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 10.772 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

10.772In Stock
Ships from Rochester Electronics, LLC