
| TLC274BCD | |
|---|---|
| DigiKey Part Number | 296-7359-5-ND | 
| Manufacturer | |
| Manufacturer Product Number | TLC274BCD | 
| Description | IC OPAMP GP 4 CIRCUIT 14SOIC | 
| Customer Reference | |
| Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TLC274BCD Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tube | |
| Part Status | Obsolete | |
| Amplifier Type | ||
| Number of Circuits | 4 | |
| Output Type | - | |
| Slew Rate | 3.6V/µs | |
| Gain Bandwidth Product | 2.2 MHz | |
| Current - Input Bias | 0.6 pA | |
| Voltage - Input Offset | 340 µV | |
| Current - Supply | 2.7mA (x4 Channels) | |
| Current - Output / Channel | 30 mA | |
| Voltage - Supply Span (Min) | 3 V | |
| Voltage - Supply Span (Max) | 16 V | |
| Operating Temperature | 0°C ~ 70°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 14-SOIC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,28000 € | 2,28 € | 
| 10 | 1,69900 € | 16,99 € | 
| 50 | 1,46640 € | 73,32 € | 
| 100 | 1,39410 € | 139,41 € | 
| 250 | 1,31792 € | 329,48 € | 
| Unit Price without VAT: | 2,28000 € | 
|---|---|
| Unit Price with VAT: | 2,82720 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece