Bipolar (BJT) Transistor NPN 80 V 6 A 3MHz 2 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIP41BG

DigiKey Part Number
TIP41BGOS-ND
Manufacturer
Manufacturer Product Number
TIP41BG
Description
TRANS NPN 80V 6A TO-220
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 6 A 3MHz 2 W Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
TIP41BG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
6 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 600mA, 6A
Current - Collector Cutoff (Max)
700µA
DC Current Gain (hFE) (Min) @ Ic, Vce
15 @ 3A, 4V
Power - Max
2 W
Frequency - Transition
3MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,16000 €1,16 €
500,54280 €27,14 €
1000,48260 €48,26 €
5000,37666 €188,33 €
1.0000,34254 €342,54 €
2.0000,31384 €627,68 €
5.0000,28278 €1.413,90 €
10.0000,26359 €2.635,90 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,16000 €
Unit Price with VAT:1,43840 €