



| LM4041QAIM3-1.2/NO | |
|---|---|
| DigiKey Part Number | 296-LM4041QAIM3-1.2/NOTR-ND - Tape & Reel (TR) 296-LM4041QAIM3-1.2/NOCT-ND - Cut Tape (CT) 296-LM4041QAIM3-1.2/NODKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | LM4041QAIM3-1.2/NO | 
| Description | IC VREF SHUNT 0.1% SOT23-3 | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.1% 12 mA SOT-23-3 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LM4041QAIM3-1.2/NO Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Reference Type | Shunt | |
| Output Type | Fixed | |
| Voltage - Output (Min/Fixed) | 1.225V | |
| Current - Output | 12 mA | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | 100ppm/°C | |
| Noise - 0.1Hz to 10Hz | - | |
| Noise - 10Hz to 10kHz | 20µVrms | |
| Voltage - Input | - | |
| Current - Supply | - | |
| Current - Cathode | 65 µA | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-236-3, SC-59, SOT-23-3 | |
| Supplier Device Package | SOT-23-3 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,26000 € | 2,26 € | 
| 10 | 1,68800 € | 16,88 € | 
| 25 | 1,54400 € | 38,60 € | 
| 100 | 1,38490 € | 138,49 € | 
| 250 | 1,30912 € | 327,28 € | 
| 500 | 1,26348 € | 631,74 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | 1,22586 € | 1.225,86 € | 
| 2.000 | 1,19493 € | 2.389,86 € | 
| 3.000 | 1,17942 € | 3.538,26 € | 
| 5.000 | 1,16226 € | 5.811,30 € | 
| 7.000 | 1,15223 € | 8.065,61 € | 
| Unit Price without VAT: | 2,26000 € | 
|---|---|
| Unit Price with VAT: | 2,80240 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece