
SN74S139AN | |
|---|---|
DigiKey Part Number | 296-34104-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74S139AN |
Description | IC DECODER/DEMUX 1 X 2:4 16-PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74S139AN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 400µA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 2,59000 € | 25,90 € |
| 25 | 2,38160 € | 59,54 € |
| 100 | 2,15130 € | 215,13 € |
| 250 | 2,04168 € | 510,42 € |
| 500 | 1,97558 € | 987,79 € |
| 1.000 | 1,92118 € | 1.921,18 € |
| 2.500 | 1,86374 € | 4.659,35 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,25320 € |


