
SN74LVC652APW | |
|---|---|
DigiKey Part Number | 296-8538-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC652APW |
Description | IC TXRX NON-INVERT 3.6V 24-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC652APW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,90300 € | 9,03 € |
| 60 | 0,75617 € | 45,37 € |
| 120 | 0,71667 € | 86,00 € |
| 300 | 0,67477 € | 202,43 € |
| 540 | 0,65309 € | 352,67 € |
| 1.020 | 0,63332 € | 645,99 € |
| 2.520 | 0,61065 € | 1.538,84 € |
| 5.040 | 0,59679 € | 3.007,82 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,52520 € |

