
SN74F373N | |
|---|---|
DigiKey Part Number | 296-3586-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74F373N |
Description | IC D-TYPE TRANSP 8:8 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74F373N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 8.6ns | |
Current - Output High, Low | 3mA, 24mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 20 | 0,78850 € | 15,77 € |
| 40 | 0,73700 € | 29,48 € |
| 100 | 0,68300 € | 68,30 € |
| 260 | 0,63969 € | 166,32 € |
| 500 | 0,61604 € | 308,02 € |
| 1.000 | 0,59529 € | 595,29 € |
| 2.500 | 0,57340 € | 1.433,50 € |
| 5.000 | 0,56020 € | 2.801,00 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,45080 € |









