Parity Generator 9-Bit 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AS286N

DigiKey Part Number
296-6352-5-ND
Manufacturer
Manufacturer Product Number
SN74AS286N
Description
IC PARITY GEN/CHK 9-BIT 14-PDIP
Customer Reference
Detailed Description
Parity Generator 9-Bit 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74AS286N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Parity Generator/Checker
Number of Circuits
9-Bit
Current - Output High, Low
15mA, 48mA; 2mA, 20mA
Voltage - Supply
4.5 V ~ 5.5 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 22.700 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

22.700In Stock
Ships from Rochester Electronics, LLC