20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-SOIC
20-SOIC Pkg

SN74ALS642A-1DW

DigiKey Part Number
296-5071-5-ND
Manufacturer
Manufacturer Product Number
SN74ALS642A-1DW
Description
IC TXRX INVERT 5.5V 20-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Transceiver, Inverting 1 Element 8 Bit per Element Open Collector Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS642A-1DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Transceiver, Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
Open Collector
Current - Output High, Low
-, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 228 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,34000 €6,34 €
104,90000 €49,00 €
254,53880 €113,47 €
1004,14170 €414,17 €
2503,95248 €988,12 €
5003,83838 €1.919,19 €
1.0003,74448 €3.744,48 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,34000 €
Unit Price with VAT:7,86160 €

Other Suppliers on DigiKey

228In Stock
Ships from Rochester Electronics, LLC