
SN74LV541ATNSR | |
|---|---|
DigiKey Part Number | 296-28671-2-ND - Tape & Reel (TR) 296-28671-1-ND - Cut Tape (CT) 296-28671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV541ATNSR |
Description | IC BUFFER NON-INVERT 5.5V 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV541ATNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,71200 € | 7,12 € |
| 25 | 0,64400 € | 16,10 € |
| 100 | 0,56880 € | 56,88 € |
| 250 | 0,53296 € | 133,24 € |
| 500 | 0,51548 € | 257,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,47901 € | 958,02 € |
| 4.000 | 0,46697 € | 1.867,88 € |
| 6.000 | 0,46094 € | 2.765,64 € |
| 10.000 | 0,45426 € | 4.542,60 € |
| 14.000 | 0,45036 € | 6.305,04 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,22760 € |

