
NC7SV05P5X | |
|---|---|
DigiKey Part Number | 2156-NC7SV05P5X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | NC7SV05P5X |
Description | IC INVERTER 1CH 1-INP SC70-5 |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | NC7SV05P5X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 0.9V ~ 3.6V | |
Current - Quiescent (Max) | 900 nA | |
Current - Output High, Low | -, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.3ns @ 3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Bulk: | 61279 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.835 | 0,13769 € | 252,66 € |
| Unit Price without VAT: | 0,13769 € |
|---|---|
| Unit Price with VAT: | 0,17074 € |

