
SIT9120AI-1C3-33E133.330000X | |
|---|---|
DigiKey Part Number | 2156-SIT9120AI-1C3-33E133.330000X-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-1C3-33E133.330000X |
Description | MEMS OSC XO 133.3300MHZ LVPECL |
Customer Reference | |
Detailed Description | 133.33 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 69mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 35mA |
| Bulk: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 86 | 2,99488 € | 257,56 € |
| Unit Price without VAT: | 2,99488 € |
|---|---|
| Unit Price with VAT: | 3,71365 € |

