
| SIT8003AC-23-33E-14.04400Y | |
|---|---|
| DigiKey Part Number | 2156-SIT8003AC-23-33E-14.04400Y-ND | 
| Manufacturer | |
| Manufacturer Product Number | SIT8003AC-23-33E-14.04400Y | 
| Description | SIT8003 LOW POWER PROGRAMMABLE O | 
| Customer Reference | |
| Detailed Description | 14.044 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Base Resonator | ||
| Type | ||
| Frequency | 14.044 MHz | |
| Function | Enable/Disable | |
| Output | LVCMOS, LVTTL | |
| Voltage - Supply | 3.3V | |
| Frequency Stability | ±50ppm | |
| Absolute Pull Range (APR) | - | |
| Operating Temperature | -20°C ~ 70°C | |
| Spread Spectrum Bandwidth | - | |
| Current - Supply (Max) | 4.1mA | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 4-SMD, No Lead | |
| Supplier Device Package | 4-SMD (3.2x2.5) | |
| Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
| Height - Seated (Max) | 0.031" (0.80mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 56 | 4,57804 € | 256,37 € | 
| Unit Price without VAT: | 4,57804 € | 
|---|---|
| Unit Price with VAT: | 5,67677 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece