ONSONSNILMS4501NR2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8003AC-12-33E-1.00000Y

DigiKey Part Number
2156-SIT8003AC-12-33E-1.00000Y-ND
Manufacturer
Manufacturer Product Number
SIT8003AC-12-33E-1.00000Y
Description
SIT8003 LOW POWER PROGRAMMABLE O
Customer Reference
Detailed Description
1 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
1 MHz
Function
Enable/Disable
Output
LVCMOS, LVTTL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.1mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 107,16 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
723,56639 €256,78 €
Unit Price without VAT:3,56639 €
Unit Price with VAT:4,42232 €