
RV4141AN | |
|---|---|
DigiKey Part Number | 2156-RV4141AN-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | RV4141AN |
Description | POWER SUPPLY SUPPORT CIRCUIT, FI |
Customer Reference | |
Detailed Description | Ground Fault Protection PMIC 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Ground Fault Protection | |
Current - Supply | 10mA | |
Voltage - Supply | - | |
Operating Temperature | -35°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 485 | 0,53153 € | 257,79 € |
| Unit Price without VAT: | 0,53153 € |
|---|---|
| Unit Price with VAT: | 0,65910 € |

