Similar
Direct

| 2N5088G | |
|---|---|
| DigiKey Part Number | 2N5088GOS-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2N5088G | 
| Description | TRANS NPN 30V 0.05A TO92 | 
| Customer Reference | |
| Detailed Description | Bipolar (BJT) Transistor NPN 30 V 50 mA 50MHz 625 mW Through Hole TO-92 (TO-226) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 2N5088G Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Transistor Type | ||
| Current - Collector (Ic) (Max) | 50 mA | |
| Voltage - Collector Emitter Breakdown (Max) | 30 V | |
| Vce Saturation (Max) @ Ib, Ic | 500mV @ 1mA, 10mA | |
| Current - Collector Cutoff (Max) | 50nA (ICBO) | |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 100µA, 5V | |
| Power - Max | 625 mW | |
| Frequency - Transition | 50MHz | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Through Hole | |
| Package / Case | TO-226-3, TO-92-3 Long Body | |
| Supplier Device Package | TO-92 (TO-226) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece