
RV4141AM | |
|---|---|
DigiKey Part Number | 2156-RV4141AM-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | RV4141AM |
Description | POWER SUPPLY CIRCUIT, FIXED |
Customer Reference | |
Detailed Description | Ground Fault Protection PMIC 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Ground Fault Protection | |
Current - Supply | 10mA | |
Voltage - Supply | - | |
Operating Temperature | -35°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 298 | 0,86587 € | 258,03 € |
| Unit Price without VAT: | 0,86587 € |
|---|---|
| Unit Price with VAT: | 1,07368 € |

