
RFP30N6LER4541 | |
|---|---|
DigiKey Part Number | 2156-RFP30N6LER4541-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | RFP30N6LER4541 |
Description | 30A, 60V, LOGIC LEVEL N CHANNEL |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
FET Feature | - | |
Base Product Number |
| Bulk: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 454 | 0,56800 € | 257,87 € |
| Unit Price without VAT: | 0,56800 € |
|---|---|
| Unit Price with VAT: | 0,70432 € |

