
R1LV0208BSA-5SI#B0 | |
|---|---|
DigiKey Part Number | 2156-R1LV0208BSA-5SI#B0-RE-ND |
Manufacturer | |
Manufacturer Product Number | R1LV0208BSA-5SI#B0 |
Description | IC SRAM 2MBIT PARALLEL 32TSOP I |
Customer Reference | |
Detailed Description | SRAM Memory IC 2Mbit Parallel 55 ns 32-TSOP I |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-TSOP I | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 9,37179 € | 262,41 € |
| Unit Price without VAT: | 9,37179 € |
|---|---|
| Unit Price with VAT: | 11,62102 € |

