
QS74FCT2163CTSO | |
|---|---|
DigiKey Part Number | 2156-QS74FCT2163CTSO-ND |
Manufacturer | Quality Semiconductor |
Manufacturer Product Number | QS74FCT2163CTSO |
Description | IC BINARY COUNTER 4-BIT |
Customer Reference | |
Detailed Description | Counter IC Binary Counter Element 4 Bit Positive Edge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quality Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Trigger Type | Positive Edge | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,28595 € | 257,19 € |
| Unit Price without VAT: | 1,28595 € |
|---|---|
| Unit Price with VAT: | 1,59458 € |

