
PAL16R6B4CN | |
|---|---|
DigiKey Part Number | 2156-PAL16R6B4CN-ND |
Manufacturer | Vantis |
Manufacturer Product Number | PAL16R6B4CN |
Description | VANTIS PLD |
Customer Reference | |
Detailed Description | PAL16R6 Programmable Logic Device (PLD) IC 8 Macrocells |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vantis | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | PAL | |
Number of Macrocells | 8 | |
Voltage - Input | 5V | |
Speed | 35 ns | |
Mounting Type | Through Hole | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 49 | 5,26388 € | 257,93 € |
| Unit Price without VAT: | 5,26388 € |
|---|---|
| Unit Price with VAT: | 6,52721 € |

