


QS7026A-55J | |
|---|---|
DigiKey Part Number | 2156-QS7026A-55J-ND |
Manufacturer | Quality Semiconductor |
Manufacturer Product Number | QS7026A-55J |
Description | IC SRAM 256KBIT 18MHZ |
Customer Reference | |
Detailed Description | SRAM Memory IC 256Kbit 18 MHz 55 ns |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM | |
Memory Size | ||
Memory Organization | 16K x 16 | |
Clock Frequency | 18 MHz | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Bulk: | 114 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 32,74625 € | 261,97 € |
| Unit Price without VAT: | 32,74625 € |
|---|---|
| Unit Price with VAT: | 40,60535 € |

