DAC, Audio 24 b 200k I2S 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DAC, Audio 24 b 200k I2S 28-SSOP
28-SSOP

PCM1794DB

DigiKey Part Number
296-15314-5-ND
Manufacturer
Manufacturer Product Number
PCM1794DB
Description
IC DAC/AUDIO 24BIT 200K 28SSOP
Customer Reference
Detailed Description
DAC, Audio 24 b 200k I2S 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PCM1794DB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Not For New Designs
Type
DAC, Audio
Number of Channels
3
Resolution (Bits)
24 b
Sampling Rate (Per Second)
200k
Data Interface
I2S
Voltage Supply Source
Analog and Digital
Voltage - Supply
3V ~ 3.6V, 5V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
138,01000 €38,01 €
1031,09300 €310,93 €
4728,40702 €1.335,13 €
14127,09752 €3.820,75 €
28226,45652 €7.460,74 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,01000 €
Unit Price with VAT:47,13240 €