
OR2T15B7BA256-DB | |
|---|---|
DigiKey Part Number | 2156-OR2T15B7BA256-DB-ND |
Manufacturer | |
Manufacturer Product Number | OR2T15B7BA256-DB |
Description | FPGA, 400 CLBS, 19200 GATES |
Customer Reference | |
Detailed Description | ORCA™2 Field Programmable Gate Array (FPGA) IC 211 25600 1600 256-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 1600 | |
Total RAM Bits | 25600 | |
Number of I/O | 211 | |
Number of Gates | 44200 | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | ||
Supplier Device Package | 256-PBGA (27x27) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,68500 € | 256,85 € |
| Unit Price without VAT: | 25,68500 € |
|---|---|
| Unit Price with VAT: | 31,84940 € |

