
OR2T10A5S208-DB | |
|---|---|
DigiKey Part Number | 2156-OR2T10A5S208-DB-ND |
Manufacturer | |
Manufacturer Product Number | OR2T10A5S208-DB |
Description | FPGA, 256 CLBS, 12300 GATES |
Customer Reference | |
Detailed Description | ORCA™2 Field Programmable Gate Array (FPGA) IC 163 16384 1024 208-BFQFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 1024 | |
Total RAM Bits | 16384 | |
Number of I/O | 163 | |
Number of Gates | 28300 | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | ||
Supplier Device Package | 208-SQFP (28x28) |
| Bulk: | 984 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 21,46333 € | 257,56 € |
| Unit Price without VAT: | 21,46333 € |
|---|---|
| Unit Price with VAT: | 26,61453 € |

