N-Channel 25 V 12A (Ta), 78A (Tc) 1.31W (Ta), 56.6W (Tc) Through Hole IPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTD4857N-1G

DigiKey Part Number
NTD4857N-1G-ND
Manufacturer
Manufacturer Product Number
NTD4857N-1G
Description
MOSFET N-CH 25V 12A/78A IPAK
Customer Reference
Detailed Description
N-Channel 25 V 12A (Ta), 78A (Tc) 1.31W (Ta), 56.6W (Tc) Through Hole IPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5.7mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1960 pF @ 12 V
FET Feature
-
Power Dissipation (Max)
1.31W (Ta), 56.6W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
IPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7.125 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

7.125In Stock
Ships from Rochester Electronics, LLC